Analog DevicesADP1720TRMZ-EPLinear Regulators
LDO Regulator Pos 1.225V to 5V 0.05A 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO ADP1720TRMZ-EP linear regulator manufactured by Analog Devices. Its typical dropout voltage at current is 0.055@10mA|0.275@50mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.05 A. It only needs a voltage of at least 4 V while not exceeding 28 V to effectively power your circuit. With an adjustable output that has a voltage of 1.225 to 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.001%/mA(Typ) and line regulation of 0.02%/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.105@10mA|0.48@50mA V. This voltage regulation device has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
