Analog DevicesADP1740ACPZ-1.2-R7Linear Regulators
LDO Regulator Pos 1.2V 2A 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
1.2 | |
2 | |
1.6 | |
3.6 | |
0.3%/V | |
0.5%/A | |
42°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
This LDO ADP1740ACPZ-1.2-R7 linear regulator developed by Analog Devices keeps the power stable! Its typical dropout voltage at current is 0.015@100mA|0.2@2A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 2 A. Using the part will provide the power your application needs by requiring a voltage only of 1.6 V and not exceeding a voltage of 3.6 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. By operating at a line regulation of 0.1%/V you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.04@100mA|0.35@2A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |