Analog DevicesADP1741ACPZ-R7Linear Regulators
LDO Regulator Pos 0.75V to 3.3V 2A 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
CMOS | |
Adjustable | |
0.75 to 3.3 | |
2 | |
1.6 | |
3.6 | |
0.018@100mA|0.28@2A | |
0.3%/V | |
0.5%/A | |
1.5 | |
130°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
This LDO ADP1741ACPZ-R7 linear regulator from Analog Devices acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.015@100mA|0.2@2A V. This voltage regulation device's single output can produce a current up to 2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.6 V and no higher than 3.6 V. With an adjustable output that has a voltage of 0.75 to 3 V, this is power management at its best. By operating at a line regulation of 0.1%/V you can provide a constant voltage at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.04@100mA|0.35@2A V.
EDA / CAD Models |