EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 0.75 |
Maximum Output Current (A) | 0.8 |
Minimum Input Voltage (V) | 1.6 |
Maximum Input Voltage (V) | 3.6 |
Maximum Dropout Voltage @ Current (V) | 0.016@100mA|0.14@0.8A |
Line Regulation | 0.3%/V |
Load Regulation | 0.8%/A |
Junction to Ambient | 130°C/W |
Special Features | Current Limit|Excellent Line and Load Transient Response|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |