Analog DevicesADP1752ACPZ-1.0-R7Linear Regulators

LDO Regulator Pos 1V 0.8A 16-Pin LFCSP EP T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADP1752ACPZ-1.0-R7 linear regulator from Analog Devices to control your voltage levels! Its typical dropout voltage at current is 0.01@100mA|0.07@0.8A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.8 A. Use this part at voltages between 1.6 V and 3.6 V. With a fixed output that has a voltage of 1 V, this is power management at its best. At a load regulation of 0.8%/A and line regulation of 0.3%/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.016@100mA|0.14@0.8A V. Its polarity is positive.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.512
    1. 1500+$1.512