EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |
Use this LDO ADP1752ACPZ-1.1-R7 linear regulator from Analog Devices to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.01@100mA|0.07@0.8A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.6 V and no higher than 3.6 V. With a fixed output that has a voltage of 1.1 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.8%/A and line regulation of 0.3%/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.016@100mA|0.14@0.8A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.