50% Off

Analog DevicesADP1752ACPZ-1.2-R7Linear Regulators

LDO Regulator Pos 1.2V 0.8A 16-Pin LFCSP EP T/R

Use the LDO ADP1752ACPZ-1.2-R7 linear regulator from Analog Devices to maintain a constant output voltage. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.01@100mA|0.07@0.8A V. This voltage regulation device's single output can produce a current up to 0.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.6 V and no higher than 3.6 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. A load regulation of 0.8%/A and line regulation of 0.3%/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.016@100mA|0.14@0.8A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

893 parts: Ships tomorrow

    Total$0.45Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      893
      Country Of origin:
      South Korea
         
      • Price: $0.4483
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 893 parts
      • Price: $0.4483