Analog DevicesADP1752ACPZ-1.5-R7Linear Regulators

LDO Regulator Pos 1.5V 0.8A 16-Pin LFCSP EP T/R

Maintain a steady voltage level with this LDO ADP1752ACPZ-1.5-R7 linear regulator from Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.01@100mA|0.07@0.8A V. This voltage regulation device's single output can produce a current up to 0.8 A. With a small input voltage of 1.6 V and a max of 3.6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.8%/A and line regulation of 0.3%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.016@100mA|0.14@0.8A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

980 parts: Ships tomorrow

    Total$1.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1621+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      980
      Country Of origin:
      South Korea
         
      • Price: $1.0754
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1621+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 980 parts
      • Price: $1.0754