Analog DevicesADP1752ACPZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 0.8A 16-Pin LFCSP EP T/R

Maintain a steady voltage level with this LDO ADP1752ACPZ-2.5-R7 linear regulator from Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.01@100mA|0.07@0.8A V. This voltage regulation device's single output can produce a current up to 0.8 A. It only needs a voltage of at least 1.6 V while not exceeding 3.6 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 0.8%/A and line regulation of 0.3%/V you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.016@100mA|0.14@0.8A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.243
    1. 1500+$2.243
    2. 3000+$2.233
    3. 6000+$2.222
    4. 9000+$2.211
    5. 12000+$2.200
    6. 15000+$2.189
    7. 24000+$2.178
    8. 30000+$2.167
    9. 75000+$2.156