Analog Devices ADP1754ACPZ-1.0-R7 Linear Regulators

LDO Regulator Pos 1V 1.2A 16-Pin LFCSP EP T/R

Product Technical Specifications

Control the voltage level of your circuit with this LDO ADP1754ACPZ-1.0-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.01@100mA|0.105@1.2A V. This voltage regulation device's single output can produce a current up to 1.2 A. By only needing an input voltage of 1.6 V with a maximum of 3.6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1 V, this is power management at its best. At a load regulation of 0.6%/A and line regulation of 0.3%/V your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.016@100mA|0.2@1.2A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    6 週間
    • Price: $49.21
    1. 1+ $49.21
    2. 100+ $47.41
ADP1754ACPZ-1.0-R7

ADP1754ACPZ-1.0-R7 Analog Devices

Analog DevicesADP1754ACPZ-1.0-R7Linear Regulators

LDO Regulator Pos 1V 1.2A 16-Pin LFCSP EP T/R

Control the voltage level of your circuit with this LDO ADP1754ACPZ-1.0-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.01@100mA|0.105@1.2A V. This voltage regulation device's single output can produce a current up to 1.2 A. By only needing an input voltage of 1.6 V with a maximum of 3.6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1 V, this is power management at its best. At a load regulation of 0.6%/A and line regulation of 0.3%/V your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.016@100mA|0.2@1.2A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.369
    1. 1500+$2.369
    2. 3000+$2.357
    3. 6000+$2.346
    4. 9000+$2.335
    5. 12000+$2.323
    6. 15000+$2.312
    7. 24000+$2.300
    8. 30000+$2.288
    9. 75000+$2.276