Analog DevicesADP1754ACPZ-1.1-R7Linear Regulators
LDO Regulator Pos 1.1V 1.2A 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
Make a theoretical system actual by providing stable voltages with this LDO ADP1754ACPZ-1.1-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.01@100mA|0.105@1.2A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1.2 A. Using the part will provide the power your application needs by requiring a voltage only of 1.6 V and not exceeding a voltage of 3.6 V. With a fixed output that has a voltage of 1.1 V, this is power management at its best. At a load regulation of 0.6%/A and line regulation of 0.3%/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.016@100mA|0.2@1.2A V.
EDA / CAD Models |