Analog DevicesADP1754ACPZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 1.2A 16-Pin LFCSP EP T/R

Control the voltage level of your circuit with this LDO ADP1754ACPZ-2.5-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.01@100mA|0.105@1.2A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1.2 A. It only needs a voltage of at least 1.6 V while not exceeding 3.6 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 0.6%/A and line regulation of 0.3%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.016@100mA|0.2@1.2A V.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.708
    1. 1500+$2.708
    2. 3000+$2.697
    3. 6000+$2.686
    4. 9000+$2.676
    5. 12000+$2.665
    6. 15000+$2.653
    7. 24000+$2.642
    8. 30000+$2.631
    9. 75000+$2.619