Analog DevicesADP1763WACPZ-R7Linear Regulators
LDO Regulator Pos 0.5V to 1.5V 3A 16-Pin LFCSP EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±1.5 | |
CMOS | |
Adjustable | |
0.5 to 1.5 | |
3 | |
1.1 | |
1.98 | |
0.023@100mA|0.145@3A | |
0.15%/V | |
0.12%/A(Typ) | |
12 | |
56°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 |