Reduced Price
Analog DevicesADP1765ACPZ-1.1-R7Linear Regulators
LDO Regulator Pos 1.1V 5A 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.75 | |
CMOS | |
Fixed | |
1.1 | |
5 | |
1.1 | |
1.98 | |
0.075@4A|0.095@5A | |
0.1%/V | |
0.12%/A(Typ) | |
40.65°C/W | |
7.47°C/W | |
Short Circuit Protection|Thermal Overload Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |