EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Process Technology | CMOS |
Output Type | Adjustable |
Output Voltage (V) | 0.5 to 1.5 |
Maximum Output Current (A) | 5 |
Minimum Input Voltage (V) | 1.1 |
Maximum Input Voltage (V) | 1.98 |
Maximum Dropout Voltage @ Current (V) | 0.075@4A|0.095@5A |
Line Regulation | 0.1%/V |
Load Regulation | 0.12%/A(Typ) |
Typical Ground Current @ Full Load (mA) | 12 |
Junction to Ambient | 40.65°C/W |
Junction to Case | 7.47°C/W |
Special Features | Short Circuit Protection|Thermal Overload Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |