Analog Devices ADP1821ARQZ-R7 DC to DC Controllers

DC/DC Cntrlr Dual-OUT Step Down 1200kHz 16-Pin QSOP T/R

Product Technical Specifications

Effectively change the level of your DC voltage with the synchronous buck ADP1821ARQZ-R7 DC voltage controller from Analog Devices. This DC voltage controller has 2 outputs. With an output that has a voltage of 0.6 to 20.4 V, this is power management at its best. This DC voltage controller has an input voltage of 1 to 24 V. You can operate this at a switching frequency of 300 to 1200 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.370
    1. 1000+ $3.370
    2. 2000+ $3.353
    3. 3000+ $3.337
    4. 4000+ $3.320
    5. 5000+ $3.303
    6. 10000+ $3.285
    7. 20000+ $3.268
    8. 25000+ $3.250
    9. 50000+ $3.232
ADP1821ARQZ-R7

ADP1821ARQZ-R7 Analog Devices

Analog DevicesADP1821ARQZ-R7DC to DC Controllers

DC/DC Cntrlr Dual-OUT Step Down 1200kHz 16-Pin QSOP T/R

Effectively change the level of your DC voltage with the synchronous buck ADP1821ARQZ-R7 DC voltage controller from Analog Devices. This DC voltage controller has 2 outputs. With an output that has a voltage of 0.6 to 20.4 V, this is power management at its best. This DC voltage controller has an input voltage of 1 to 24 V. You can operate this at a switching frequency of 300 to 1200 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.370
    1. 1000+$3.370
    2. 2000+$3.353
    3. 3000+$3.337
    4. 4000+$3.320
    5. 5000+$3.303
    6. 10000+$3.285
    7. 20000+$3.268
    8. 25000+$3.250
    9. 50000+$3.232