Analog DevicesADP1828ACPZ-R7DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1200kHz 20-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |