Analog DevicesADP1853ACPZ-R7DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1500kHz 20-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
0.6 to 18 | |
25 | |
1500 | |
2.75 | |
20 | |
2.75 to 20 | |
4.2 | |
2/2 | |
1.5/1.5 | |
200 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
The synchronous step down ADP1853ACPZ-R7 DC voltage controller from Analog Devices is a highly-efficient tool that can give you the ability to change the voltage within your circuit. With an output that has a voltage of 0.6 to 18 V, this is power management at its best. This DC voltage controller has single output. Its output produces a current of 25(Max) A. This DC voltage controller has an input voltage of 2.75 to 20 V. Its switching regulator has a frequency of 200 to 1500 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |