EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.6(Min) |
Minimum Input Voltage (V) | 2.95 |
Maximum Input Voltage (V) | 20 |
Operating Supply Voltage (V) | 2.95 to 20 |
Typical Switching Frequency (kHz) | 300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 10 |
Lead Shape | Gull-wing |
Ensure that all of the components within your circuit design receive the proper DC voltage by using Analog Devices' synchronous buck ADP1870ARMZ-0.3-R7 DC voltage controller. With an output that has a voltage of 0.6(Min) V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 2.95 to 20 V. Its switching regulator has a frequency of 300(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.