EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.6(Min) |
Minimum Input Voltage (V) | 2.95 |
Maximum Input Voltage (V) | 20 |
Operating Supply Voltage (V) | 2.95 to 20 |
Typical Switching Frequency (kHz) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 10 |
Lead Shape | No Lead |