Analog DevicesADP1872-1.0-EVALZPower Management Development Boards and Kits
ADP1872 DC to DC Controller 1.8V Output Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
The ADP1872-1.0-EVALZ by Analog Devices power management development kit makes it easy to control the power in your design. Its output produces a current of 15000 mA. This part has 2 outputs. This part offers a switching frequency of 1000 KHz in order to work properly. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.