Analog DevicesADP1874ARQZ-0.6-R7DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 16-Pin QSOP T/R
Compliant | |
EAR99 | |
NRND | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |