Analog DevicesADP190ACBZPower Switches
Power Switch Hi Side 1-OUT 0.5A 0.16Ohm 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
1.1 | |
3.6 | |
-0.3 to 4 | |
1.1 to 3.6 | |
0.5 | |
500 | |
0.16 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 0.76 |
Package Length | 0.76 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |