Analog DevicesADP191ACBZ-R7Power Switches

Power Switch Hi Side 1-OUT 0.5A 160mOhm 4-Pin WLCSP T/R

Using the high side ADP191ACBZ-R7 power switch from Analog Devices, you'll get the fastest on and off response when dealing with high currents and voltages. This charge controller has single output. This charge controller has an input voltage of 1.1 to 3.6 V. It features 0.16 Ohm switch on resistance. This device has a supply current of 500 mA and a minimum output current of 0.5 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

3,022 parts: Ships today

    Total$0.82Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Taiwan
         
      • Price: $0.8153
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 22 parts
      • Price: $0.8153
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 3,000 parts
      • Price: $0.5123