Analog DevicesADP195ACPZ-R7Power Switches
Power Switch Hi Side 1-OUT 1.1A 100mOhm 6-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
6 | |
Lead Shape | No Lead |
It's easy to keep your circuit safe from high voltages with this simple high side ADP195ACPZ-R7 power switch by Analog Devices. This charge controller has single output. It features 0.1 Ohm switch on resistance. This charge controller has an input voltage of 1.1 to 3.6 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |