Analog DevicesADP196ACPZN-R7Current Limit Switches

Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 3A 6-Pin LFCSP EP T/R

Safely switch between voltages in your electronic circuit with this high side ADP196ACPZN-R7 power switch by Analog Devices. This charge controller has single output. It features 0.027 Ohm switch on resistance. This charge controller has an input voltage of 1.8 to 5.5 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    China
    • Price: $0.744
    1. 3000+$0.744