EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | High Side |
Number of Outputs | 2 |
Minimum Input Voltage (V) | 1.8 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage Range (V) | -0.3 to 6.5 |
Operating Supply Voltage Range (V) | 1.8 to 5.5 |
Minimum Output Current (A) | 3(Typ) |
Switch On Resistance (Ohm) | 0.027 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 6 |
Lead Shape | No Lead |