Analog DevicesADP198ACBZ-11-R7Power Switches
Power Switch Hi Side 1-OUT 1A 180mOhm 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
1.65 | |
6.5 | |
-0.3 to 7 | |
1.65 to 6.5 | |
1 | |
0.18 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 0.95 |
Package Length | 1.03 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |
It's easy to keep your circuit safe from high voltages with this simple high side ADP198ACBZ-11-R7 power switch by Analog Devices. This charge controller has single output. It features 0.18 Ohm switch on resistance. This charge controller has an input voltage of 1.65 to 6.5 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |