Analog DevicesADP198ACBZ-R7Power Switches

Power Switch Hi Side 1-OUT 1A 180mOhm 4-Pin WLCSP T/R

With the implementation of this high side ADP198ACBZ-R7 power switch by Analog Devices you can expect to safely switch between various voltage and current levels in your electrical circuit. This charge controller has single output. This charge controller has an input voltage of 1.65 to 6.5 V. It features 0.18 Ohm switch on resistance. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

426 parts: Ships today

    Total$0.99Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      426
      Country Of origin:
      China
         
      • Price: $0.9901
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 426 parts
      • Price: $0.9901