Analog DevicesADP199ACBZ-R7Power Switches
Power Switch Hi Side 1-OUT 0.5A 40mOhm 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
0.9 | |
3.6 | |
-0.3 to 4 | |
0.9 to 3.6 | |
0.5(Typ) | |
500 | |
40 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.3 mm |
Package Width | 0.76 mm |
Package Length | 0.76 mm |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |
Using the high side ADP199ACBZ-R7 power switch by Analog Devices will protect your circuit dealing with high voltages and currents. This charge controller has single output. This charge controller has an input voltage of 0.9 to 3.6 V. It features 0.04 Ohm switch on resistance. This device has a supply current of 500 mA and a minimum output current of 0.5(Typ) A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |