Analog DevicesADP2102-1.0-EVALZPower Management Development Boards and Kits

ADP2102 DC to DC Converter and Switching Regulator Chip 1V Output Evaluation Board

Using the ADP2102-1.0-EVALZ by Analog Devices power management development kit makes it easy to control the power in your circuits. This part has single output. This part is 95 % efficient. This part has an operating temperature range of -40 °C to 125 °C.
  • Dev Kit Description

    The ADP2102 evaluation board is a complete step-down, dc-to-dc converter solution using the ADP2102 step-down, dc-to-dc converter. It provides a ±1% accurate (±2% over all conditions) regulated output voltage with load currents up to 600 mA. Fixed Output 1.0 V

  • Dev Kit Features

    • 95% efficiency
    • Input voltage range: 2.7 V to 5.5 V
    • Fixed Output 1.0 V
    • Enable/shutdown logic input
    • Selectable PSM/PWM mode
    • Operating temperature range: −40°C to +125°C

     

  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: