Analog DevicesADP2102-1.5-EVALZPower Management Development Boards and Kits
ADP2102 DC to DC Converter and Switching Regulator Chip 1.5V Output Evaluation Board
Compliant | |
EAR99 | |
LTB | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
DC to DC Converter and Switching Regulator Chip | |
1 | |
1.5(Typ) | |
2.7VDC to 5.5VDC | |
95 | |
ADP2102 | |
-40 | |
125 | |
N/A | |
N/A |
Dev Kit Description
The ADP2102 evaluation board is a complete step-down, dc-to-dc converter solution using the ADP2102 step-down, dc-to-dc converter. It provides a ±1% accurate (±2% over all conditions) regulated output voltage with load currents up to 600 mA.(Fixed Output 1.5 V)
Dev Kit Features
- 95% efficiency
- Input voltage range: 2.7 V to 5.5 V
- Fixed Output 1.5 V
- Enable/shutdown logic input
- Selectable PSM/PWM mode
- Operating temperature range: −40°C to +125°C
Dev Kit Additional Information