Analog DevicesADP2105ACPZ-1.8-R7

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 1A 16-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2105ACPZ-1.8-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.4%/A(Typ) and line regulation of 0.33%/V. This converter is 97 % efficient. It has a switching frequency of 1200(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.

40 parts: Ships in 3 days

    Total$2.92Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2218+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 40 parts
      • Price: $2.92