Analog DevicesADP2107-1.8-EVALZPower Management Development Boards and Kits
ADP2107 DC to DC Converter and Switching Regulator Chip 1.8V Output Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The ADP2107 evaluation board is a complete step-down dc-to-dc converter solution using the ADP2107 step-down dc-to-dc converter. It provides a ±1% accurate (±3% over all conditions), regulated output voltage with load currents up to 2 A. It comes in two versions: the ADP2107-1.8-EVAL with fixed output voltage of 1.8 V, and the ADP2107-EVAL with adjustable output voltage initially set to 2.5 V.
Dev Kit Features
- Efficiency > 95%
- Input voltage range: 2.7 V to 5.5 V
- Output voltage range: 1.8
- Maximum output current: 2.0 A
- Switching frequency: 1.2 MHz
- Quiescent current: 20 μA
- Shutdown current: 0.1 μA
- Enable/shutdown logic input
- Optimized for small ferrite core inductors
- Optimized for tiny ceramic input and output capacitors
- Programmable soft start with single capacitor
- Programmable compensation for optimizing transient performance
Dev Kit Additional Information