Analog DevicesADP2107ACPZ-1.8-R7

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 2A 16-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2107ACPZ-1.8-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 2 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. This converter is 97 % efficient. Operate at a constant current by utilizing the load regulation of 0.6%/A(Typ) and line regulation of 0.3%/V. Its switching regulator has a frequency of 1200(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

1,831 parts: Ships tomorrow

    Total$1.55Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2044+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1831
      Country Of origin:
      South Korea
         
      • Price: $1.545
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2044+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 1,831 parts
      • Price: $1.545