Analog DevicesADP2108AUJZ-1.0-R7

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1V 0.6A 5-Pin TSOT T/R

Adjust the voltage level of your devices with this synchronous step down ADP2108AUJZ-1.0-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1 V, this is power management at its best. This converter is 95 % efficient. You can operate this at a switching frequency of 3500(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.

593 parts: Ships tomorrow

    Total$0.87Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1747+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      593
      Country Of origin:
      Malaysia
         
      • Price: $0.8743
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1747+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 593 parts
      • Price: $0.8743