Analog DevicesADP2108AUJZ-1.8-R7
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Adjust the voltage level of your devices with this synchronous step down ADP2108AUJZ-1.8-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.6 A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. This converter is 95 % efficient. It has a switching frequency of 3500(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |