Analog DevicesADP2114-2PH-EVALZPower Management Development Boards and Kits
ADP2114 DC to DC Converter and Switching Regulator Chip 1.2V Output Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
DC to DC Converter and Switching Regulator Chip | |
1 | |
1.2(Typ) | |
4000 | |
2.75VDC to 5.5VDC | |
1200 | |
ADP2114 | |
N/A | |
N/A |
The ADP2114-2PH-EVALZ by Analog Devices power management development kit makes it easy to control the power in your design.