Analog DevicesADP2114ACPZ-R7DC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2114ACPZ-R7 DC to DC converter from Analog Devices. This converter's 2 outputs can produce a current up to 2|4 A. This will operate at a minimum voltage of 2.75 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable|fixed output that has a voltage of 0.8|1.2|1.5|1.8|2.5|3.3|0.6(Min) V, this is power management at its best. A load regulation of 0.03%/A(Typ) and line regulation of 0.05%/V(Typ) is necessary for providing a constant voltage level at your output. This converter is 95 % efficient. You can operate this at a switching frequency of 300|600|1200|200 to 2000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

315 parts: Ships today

    Total$4.27Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      315
      Country Of origin:
      Philippines
         
      • Price: $4.272
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 315 parts
      • Price: $4.272