Analog DevicesADP2118ACPZ-1.2-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 3A 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2118ACPZ-1.2-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. By operating at a load regulation of 0.08%/A(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. It has a switching frequency of 600(Typ)|1200(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |