Analog DevicesADP2118ACPZ-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2118ACPZ-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 3 A. It only needs a voltage of at least 2.3 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.08%/A(Typ) and line regulation of 0.05%/V(Typ). Its switching regulator has a frequency of 600(Typ)|1200(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |