Analog DevicesADP2119ACPZ-3.3-R7DC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3.3V 2A 10-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2119ACPZ-3.3-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 2 A. Use this part at voltages between 2.3 V and 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 0.08%/A(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. This part offers a switching frequency of 1380 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.715
    1. 1500+$1.715
    2. 3000+$1.692