Analog DevicesADP2138ACBZ-1.0-R7DC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1V 0.8A 6-Pin WLCSP T/R

Adjust the voltage level of your devices with this step down ADP2138ACBZ-1.0-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.8 A. With a small input voltage of 2.3 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1 V, this is power management at its best. Using a load regulation of -0.95%/A(Typ) and line regulation of 0.25%/V(Typ) is needed for a programmable DC power supply. This converter is 95 % efficient. You can operate this at a switching frequency of 3000 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.