Analog DevicesADP2138ACBZ-1.8-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 0.8A 6-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.36 mm |
Package Width | 1.03 mm |
Package Length | 1.51 mm |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |
Adjust the voltage level of your devices with this step down ADP2138ACBZ-1.8-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. This converter is 95 % efficient. Using a load regulation of -0.95%/A(Typ) and line regulation of 0.25%/V(Typ) is needed for a programmable DC power supply. This part offers a switching frequency of 3000 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |