Analog DevicesADP2164ACPZ-1.0-R7
Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1V 4A 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Adjust the voltage level of your devices with this step down ADP2164ACPZ-1.0-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 4 A. It only needs a voltage of at least 2.7 V while not exceeding 6.5 V to effectively power your circuit. With a fixed output that has a voltage of 1 V, this is power management at its best. A load regulation of 0.05%/A(Typ) and line regulation of 0.05%/V(Typ) is necessary for providing a constant voltage level at your output. Its switching regulator has a frequency of 500 to 1400|660|720|1320 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |