Analog DevicesADP2164ACPZ-3.3-R7DC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 3.3V 4A 16-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2164ACPZ-3.3-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 4 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 6.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 0.05%/A(Typ) and line regulation of 0.05%/V(Typ). Its switching regulator has a frequency of 500 to 1400|660|720|1320 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $2.688
    1. 1500+$2.688