Analog DevicesADP220ACBZ-1812R7Linear Regulators
LDO Regulator Pos 1.2V1.8V 0.2A/0.2A 6-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
2 | |
Positive | |
±2 | |
Fixed | |
1.2|1.8 | |
0.2 | |
2.5 | |
5.5 | |
0.01%/V(Typ) | |
0.001%/mA(Typ) | |
260°C/W | |
Current Limit|Excellent Line and Load Transient Response|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36 mm |
Package Width | 0.95 mm |
Package Length | 1.45 mm |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |
If you need to maintain a steady voltage on your circuit, then this LDO ADP220ACBZ-1812R7 linear regulator from Analog Devices is perfect for you! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@200mA V. This voltage regulation device's 2 outputs can produce a current up to 0.2(Typ)|0.2(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.2|1.8 V, this is power management at its best. Users like the load regulation of 0.001%/mA(Typ) and line regulation of 0.01%/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |