Analog DevicesADP220ACBZ-2818R7Linear Regulators

LDO Regulator Pos 1.8V2.8V 0.2A/0.2A 6-Pin WLCSP T/R

Never worry about components seeing unstable voltages again by implementing this LDO ADP220ACBZ-2818R7 linear regulator manufactured by Analog Devices. Its typical dropout voltage at current is 0.15@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's 2 outputs can produce a current up to 0.2(Typ)|0.2(Typ) A. It only needs a voltage of at least 2.5 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.8|2.8 V, this is power management at its best. By operating at a load regulation of 0.001%/mA(Typ) and line regulation of 0.01%/V(Typ) you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.972
    1. 3000+$0.972