Analog DevicesADP221ACDZ-1818-R7Linear Regulators
LDO Regulator Pos 1.8V1.8V 0.2A/0.2A 6-Pin Pumped Chip T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
2 | |
Positive | |
±2 | |
Fixed | |
1.8 | |
0.2 | |
2.5 | |
5.5 | |
0.01%/V(Typ) | |
0.001%/mA(Typ) | |
260°C/W | |
Current Limit|Excellent Line and Load Transient Response|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 0.9 |
Package Length | 1.3 |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | Pumped Chip |
6 | |
Lead Shape | Ball |
EDA / CAD Models |