Analog DevicesADP222ACPZ-1825-R7Linear Regulators

LDO Regulator Pos 1.8V2.5V 0.3A/0.3A 8-Pin LFCSP EP T/R

Stable power is ideal for better processing this LDO ADP222ACPZ-1825-R7 linear regulator developed by Analog Devices will help do so. Its typical dropout voltage at current is 0.006@10mA|0.17@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's 2 outputs can produce a current up to 0.3|0.3 A. Use this part at voltages between 2.5 V and 5.5 V. With a fixed output that has a voltage of 1.8|2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.002%/mA and line regulation of 0.05%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.009@10mA|0.26@300mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

4,378 parts: Ships today

    Total$0.58Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1827+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4378
      Country Of origin:
      China
         
      • Price: $0.5810
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1827+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 4,378 parts
      • Price: $0.5810